1312680000 | Weidmüller

Side element, PA, (W x H x D) 12.5 x 22.8 x 105.5 mm, light gray, for OMNIMATE enclosure, 1312680000

Order No.: 51P1063
EAN: 4050118120097
MPN:
1312680000
CH20M12 S PSCSC LGY 2018
Weidmüller
1312680000 Weidmüller Accessories for Enclosures Image 1
1312680000 Weidmüller Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
3.8199 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8199 €

Side element, 1312680000, Weidmüller

Electronic housing, OMNIMATE housing- series CH20M light grey, Side element, Width: 12.5 mm

Technical specifications
Type of mounting screw
Width 12.5 mm
Colour light gray
Suitable for OMNIMATE enclosure
Height 22.8 mm
Material PA
Degree of protection (IP) IP20
Depth 105.5 mm
Accessory Type side element
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes