1314200000 | Weidmüller

Rain cover, stainless steel, (W x H x D) 387 x 55.9 x 211.2 mm, silver, for Klippon TB, 1314200000

Order No.: 51P1099
EAN: 4050118117523
MPN:
1314200000
KTB RNHD 453820 S4E R
Series: Klippon TB
Weidmüller
1314200000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
199.1822 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
199.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
199.1822 €

Rain cover, 1314200000, Weidmüller

Rain cover (housing), 55.9 x 387 x 211.2 mm, stainless steel 1.4404 (316 L), electropolished. The Rain cover provides perfect additional protection for the housing when it is installed in special climatic zones.

Technical specifications
Width 387 mm
Colour silver
Suitable for Klippon TB
Height 55.9 mm
Material stainless steel
Depth 211.2 mm
Accessory Type Rain cover
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes