1314270000 | Weidmüller

Rain cover, stainless steel, (W x H x D) 455 x 53.4 x 160.5 mm, silver, for Klippon TB, 1314270000

Order No.: 51P1104
EAN: 4050118117608
MPN:
1314270000
KTB RNHD 624515 S4E R
Series: Klippon TB
Weidmüller
1314270000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
234.2991 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
234.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
234.2991 €

Rain cover, 1314270000, Weidmüller

Rain cover (housing), 53.4 x 455 x 160.5 mm, stainless steel 1.4404 (316 L), electropolished. The Rain cover provides perfect additional protection for the housing when it is installed in special climatic zones.

Technical specifications
Width 455 mm
Colour silver
Suitable for Klippon TB
Height 53.4 mm
Material stainless steel
Depth 160.5 mm
Accessory Type Rain cover
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes