1324260000 | Weidmüller
End plate, PA, (L x W x H) 86.4 x 12.3 x 20 mm, orange, 1324260000
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: 1 Week **
End plate, 1324260000, Weidmüller
End plate, RS 80 orange, End plate, Width: 12.3 mm
Technical specifications
Type of mounting | Schraube | |
Width | 12.3 mm | |
Colour | orange | |
Height | 20 mm | |
Length | 86.4 mm | |
Material | PA | |
Product type | Endplatte | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |