1324460000 | Weidmüller
DIN rail clamp, PA, (W x H x D) 17.5 x 79.2 x 26.6 mm, orange, for enclosure, 1324460000
Unit Price (€ / pc.)
0.7140 € *
Available: 16 pcs.
Available in 6 Days: 100 pcs.
Leadtime: 1 Week **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6664 €
50 pcs.
0.6069 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale
Profile housing, 1324460000, Weidmüller
Electronics housing, Orange, Snap-in base, Width: 17.55 mm
Technical specifications
Type of mounting | Snap-in | |
Width | 17.5 mm | |
Colour | orange | |
Suitable for | Gehäuse | |
Height | 79.2 mm | |
Material | PA | |
Product type | DIN-Schienenklammer | |
Degree of protection (IP) | IP00/IP20 | |
Depth | 26.6 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |