1410960000 | Weidmüller
End plate, straight, PA, (L x W x H) 86.4 x 12.3 x 62.2 mm, orange, 1410960000
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
End plate, 1410960000, Weidmüller
End plate, RS 80 orange, End plate, Width: 12.3 mm
Technical specifications
Design | straight | |
Width | 12.3 mm | |
Colour | orange | |
Height | 62.2 mm | |
Length | 86.4 mm | |
Material | PA | |
Degree of protection (IP) | IP20 | |
Accessory Type | end plate |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |