1411060000 | Weidmüller
End plate, PA, (L x W x H) 86.4 x 23 x 43.2 mm, orange, 1411060000
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
End plate, 1411060000, Weidmüller
End cap, RS 80 Orange, End cap, Width: 23 mm
Technical specifications
Width | 23 mm | |
Colour | orange | |
Height | 43.2 mm | |
Length | 86.4 mm | |
Material | PA | |
Degree of protection (IP) | IP20 | |
Accessory Type | end plate |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |