1450580000 | Weidmüller

Insert plate, shielded, 1x data, 2x signal, PC, (L x W x H) 90.5 x 51.5 x 23 mm, 1450580000

Order No.: 51P3662
EAN: 4050118255485
MPN:
1450580000
IE-FC-SP-1ST/1D9/1D25
Series: IE-FC
Weidmüller
1450580000 Weidmüller Accessories for Enclosures Image 1
1450580000 Weidmüller Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
31.0471 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
31.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.0471 €

Insertion plate, 1450580000, Weidmüller

Insert plate (installation housing), insert plate, shielded, 1x Data, 2x Signal

Insert plate for installation in housings for the installation of modules.

Technical specifications
Version shielded, 1x data, 2x signal
Width 51.5 mm
Height 23 mm
Length 90.5 mm
Material PC
Accessory Type Insert plate
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate