1450680000 | Weidmüller
Insert plate, unshielded, 1x power, 2x data, PC, (L x W x H) 90.5 x 51.5 x 23 mm, 1450680000
Unit Price (€ / pc.)
14.3871 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Insertion plate, 1450680000, Weidmüller
Insert plate (installation housing), insert plate, unshielded, 1x Power, 2x Data
Insert plate for installation in housings for the installation of modules.
Technical specifications
Version | unshielded, 1x power, 2x data | |
Width | 51.5 mm | |
Height | 23 mm | |
Length | 90.5 mm | |
Material | PC | |
Accessory Type | Insert plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |