1450710000 | Weidmüller

Insert plate, unshielded, PC, (L x W x H) 90.5 x 51.5 x 18.5 mm, 1450710000

Order No.: 51P3674
EAN: 4050118255287
MPN:
1450710000
IE-FC-IP-BP
Series: IE-FC
Weidmüller
1450710000 Weidmüller Accessories for Enclosures Image 1
1450710000 Weidmüller Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
12.4712 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
12.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.4712 €

Insertion plate, 1450710000, Weidmüller

Insert plate (installation housing), insert plate, unshielded

Insert plate for installation in housings for the installation of modules.

Technical specifications
Version unshielded
Width 51.5 mm
Height 18.5 mm
Length 90.5 mm
Material PC
Accessory Type Insert plate
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate