1463490000 | Weidmüller
Fixing, stainless steel, (W x H x D) 12 x 12 x 16.4 mm, 1463490000
Unit Price (€ / pc.)
58.0125 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Mounting set, 1463490000, Weidmüller
Klippon POK, identification plate fastening set. Fastening kit for nameplate holders, document holders and rain hoods. It is designed for safe, easy and quick mounting of accessories on enclosures.
Technical specifications
Width | 12 mm | |
Height | 12 mm | |
Material | Edelstahl | |
Product type | Befestigung | |
Depth | 16.4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |