1580360000 | Weidmüller
Hinge, aluminum, 1580360000
Unit Price (€ / pc.)
58.2148 € *
Standard delivery time from the manufacturer is: 6 Weeks
Hinge, 1580360000, Weidmüller
Klippon POK, external joint, hinge, silver. Hinges set for enclosures with 2 pieces each. The hinges are screwed onto the housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hinge | |
| Material | aluminum | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83021000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |