1664330000 | Weidmüller

Cover, plastic, (L x W x Ø) 100.5 x 45 mm x 3.5 mm, gray, 1664330000

Order No.: 51P8666
EAN: 4008190421021
MPN:
1664330000
ABD-2-GR
Series: ABD
1664330000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.1285 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
6.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1285 €

Cover, 1664330000, Weidmüller

Heavy duty connectors, Accessories, Cover plate, size: 2, Plastic, gray. Cover for industrial connectors to protect against dirt and moisture.

Technical specifications
Breite 45 mm
Durchmesser 3.5 mm
Farbe grau
Länge 100.5 mm
Material Kunststoff
Produkt-Art Abdeckung
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes