1664360000 | Weidmüller
Cover, plastic, (L x W x Ø) 103 x 52 mm x 4.5 mm, gray, 1664360000
Unit Price (€ / pc.)
6.1285 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Cover, 1664360000, Weidmüller
Heavy duty connectors, Accessories, Cover plate, size: 4, Plastic, gray. Cover for industrial connectors to protect against dirt and moisture.
Technical specifications
Breite | 52 mm | |
Durchmesser | 4.5 mm | |
Farbe | grau | |
Länge | 103 mm | |
Material | Kunststoff | |
Produkt-Art | Abdeckung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |