1664960000 | Weidmüller

Cover, plastic, (L x W x Ø) 150 x 52 mm x 4.5 mm, orange, 1664960000

Order No.: 51P8682
EAN: 4008190421663
MPN:
1664960000
ABD-8-OR
Series: ABD
1664960000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.7128 € *
Available: 0 pcs.
Available in 5 Days: 750 pcs.
Leadtime: 8 Weeks **
Total Price:
204.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
55 pcs.
3.7128 €

Cover, 1664960000, Weidmüller

Heavy duty connectors, Accessories, Cover plate, size: 8, Plastic, Orange. Cover for industrial connectors to protect against dirt and moisture.

Technical specifications
Breite 52 mm
Durchmesser 4.5 mm
Farbe orange
Länge 150 mm
Material Kunststoff
Produkt-Art Abdeckung
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes