1779100000 | Weidmüller
Enclosure feet, angled, steel, (W x H x D) 18 x 72 x 48 mm, silver, for mounting rail, 1779100000
Unit Price (€ / pc.)
1.666 € *
Available: 5 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Mounting foot, 1779100000, Weidmüller
Accessories, Mounting rail support, Steel, Mounting feet are screwed to the wall, for example, in order to mount the mounting rails on them.
Technical specifications
Design | abgewinkelt | |
Type of mounting | Schraube | |
Width | 18 mm | |
Colour | silber | |
Suitable for | Montageschiene | |
Height | 72 mm | |
Material | Stahl | |
Product type | Gehäusefuß | |
Depth | 48 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |