1868550000 | Weidmüller

Pressure compensation element, straight, stainless steel, (L x H) 21.1 mm x 11 mm, black, 1868550000

Order No.: 52P3872
EAN: 4032248440405
MPN:
1868550000
DAE M12 SS
Series: DAE
1868550000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
40.5433 € *
Available: 3 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
40.54 € *
Price list
Quantity
Price per unit*
1 pcs.
40.5433 €
10 pcs.
38.5084 €
25 pcs.
36.1998 €
50 pcs.
34.0340 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pressure compensation element, 1868550000, Weidmüller

Pressure compensation elements, M 12, 10 mm, Stainless steel 1.4305 (303). A pressure compensation element ensures good ventilation of the enclosure and prevents the formation of condensation water - while maintaining the respective IP protection class.

Technical specifications
Design gerade
Type of mounting Schraube
Colour schwarz
Height 11 mm
Length 21.1 mm
Material Edelstahl
Product type Druckausgleichselement
Degree of protection (IP) IP66/IP68/IP69K
Logistics
Country of origin TR
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes