1868560000 | Weidmüller
Pressure compensation element, straight, PA, (L x H) 13.4 mm x 7.6 mm, black, 1868560000
Unit Price (€ / pc.)
6.4617 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: 1 Week **
Pressure compensation element, 1868560000, Weidmüller
Pressure compensation elements, M 12, 6 mm, Polyamide 6. A pressure compensation element ensures good ventilation of the Housing and prevents the formation of condensation water - while maintaining the respective IP protection class.
Technical specifications
Bauform | gerade | |
Befestigungsart | Schraube | |
Farbe | schwarz | |
Höhe | 7.6 mm | |
Länge | 13.4 mm | |
Material | PA | |
Produkt-Art | Druckausgleichselement | |
Schutzart (IP) | IP66/IP68/IP69K |
Download
Logistics
Ursprungsland | TR |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |