1868570000 | Weidmüller
Pressure compensation element, straight, PA, (L x H) 17.4 mm x 7.6 mm, black, 1868570000
Unit Price (€ / pc.)
6.4617 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: 2 Weeks **
Pressure compensation element, 1868570000, Weidmüller
Pressure compensation elements, M 12, 10 mm, Polyamide 6. A pressure compensation element ensures good ventilation of the housing and prevents the formation of condensation water - while maintaining the respective IP protection class.
Technical specifications
Design | gerade | |
Type of mounting | Schraube | |
Colour | schwarz | |
Height | 7.6 mm | |
Length | 17.4 mm | |
Material | PA | |
Product type | Druckausgleichselement | |
Degree of protection (IP) | IP66/IP68/IP69K |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |