1898210000 | Weidmüller

Mounting plate, straight, sheet steel, (W x H x D) 156 x 44 x 3 mm, silver, 1898210000

Order No.: 52P5317
EAN: 4032248516797
MPN:
1898210000
MOPL K3 N FE
Series: Klippon K
1898210000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
25.4779 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
25.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.4779 €

Mounting plate, 1898210000, Weidmüller

Mounting plate (Housing), Mounting plate, 44 x 156 x 3 mm, Galvanized sheet steel, Zinc-plated, Silver, Mounting plate for fastening support rails or components.

Technical specifications
Bauform gerade
Befestigungsart Schraube
Breite 156 mm
Farbe silber
Höhe 44 mm
Material Stahlblech
Produkt-Art Montageplatte
Tiefe 3 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes