1910080000 | Weidmüller
DIN rail, TS 35, steel, (W x H x D) 148 x 35 x 7.5 mm, 1910080000
Unit Price (€ / pc.)
19.8849 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
DIN rail, 1910080000, Weidmüller
Mounting rail, without slotted hole, Klippon K, 7.5 x 7.5 x 148 mm, steel. Mounting rails for mounting active and passive components.
Technical specifications
Ausführung | TS 35 | |
Breite | 148 mm | |
Höhe | 35 mm | |
Material | Stahl | |
Produkt-Art | DIN-Schiene | |
Tiefe | 7.5 mm |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 72166190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |