1961880000 | Weidmüller

End plate, PA, (L x W x H) 84.4 x 5 x 16.9 mm, orange, 1961880000

Order No.: 52P7983
EAN: 4032248642434
MPN:
1961880000
AP 90 OR
Series: RS 90
1961880000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3090 €

End plate, 1961880000, Weidmüller

Electronics housing, RS 90 orange, End plate, Width: 5 mm

Technical specifications
Width 5 mm
Colour orange
Height 16.9 mm
Length 84.4 mm
Material PA
Product type Endplatte
Degree of protection (IP) IP00
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes