1962250000 | Weidmüller
Fixing and mounting accessories, PA, (L x W x H x D) 68 x 48 x 67 x 8 mm, black, for power supply, 1962250000
Unit Price (€ / pc.)
5.355 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Mounting power supply, 1962250000, Weidmüller
Electronics housing, Mounting adapter, Accessories. Simple and fast mounting of switching power supplies by means of associated mounting systems.
Technical specifications
Width | 48 mm | |
Colour | schwarz | |
Suitable for | Stromversorgung | |
Height | 67 mm | |
Length | 68 mm | |
Material | PA | |
Product type | Befestigung | |
Depth | 8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |