2003170000 | Weidmüller

Frame, zinc die casting, (W x H x D) 132 x 134 x 27.5 mm, 2003170000

Order No.: 52P9307
EAN: 4050118387032
MPN:
2003170000
IE-FC-DFM-KNOB
Series: IE-FC
2003170000 Weidmüller Accessories for Enclosures Image 1
2003170000 Weidmüller Accessories for Enclosures Image 2
2003170000 Weidmüller Accessories for Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
62.4512 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
62.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
62.4512 €

Double frame, 2003170000, WEIDMÜLLER

FrontCom, double frame, metal cover, control knob locking. FrontCom Vario integrates multiple functions in only one single frame. The system is easy to install and you can select from a wide range of data, signal and power modules. In addition to being extremely compact, FrontCom Vario offers a number of unique product features that will make your project planning and work activities secure, fast and future-proof. Furthermore, the FrontCom Vario system has an attractive housing design that, by the way, offers highest impact-resistance and fully meets the requirements of IP 65 protection class.

Technical specifications
Filter Property Value
Product type frame
Material zinc die casting
Width 132 mm
Height 134 mm
Depth 27.5 mm
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes