2003190000 | Weidmüller

Frame, zinc die casting, (W x H x D) 132 x 134 x 27.5 mm, 2003190000

Order No.: 52P9309
EAN: 4050118387025
MPN:
2003190000
IE-FC-DFM-CAB
Series: IE-FC
2003190000 Weidmüller Accessories for Enclosures Image 1
2003190000 Weidmüller Accessories for Enclosures Image 2
2003190000 Weidmüller Accessories for Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
62.4512 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
62.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.4512 €

Double frame, 2003190000, WEIDMÜLLER

FrontCom, double frame, metal cover, lockable with cabinet key. FrontCom Vario integrates multiple functions in only one single frame. The system is easy to install and you can select from a wide range of data, signal and power modules. In addition to being extremely compact, FrontCom Vario offers a number of unique product features that will make your project planning and work activities secure, fast and future-proof. Furthermore, the FrontCom Vario system has an attractive housing design that, by the way, offers highest impact-resistance and fully meets the requirements of IP 65 protection class.

Technical specifications
Breite 132 mm
Höhe 134 mm
Material Zinkdruckguss
Produkt-Art Rahmen
Schutzart (IP) IP65
Tiefe 27.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes