2003340000 | Weidmüller
Strip, (L x W x H) 90.5 x 19.3 x 18 mm, black, 2003340000
Unit Price (€ / pc.)
3.5819 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Strip, 2003340000, WEIDMÜLLER
FrontCom, Strip (for mounting single insert plates)
Technical specifications
Width | 19.3 mm | |
Colour | schwarz | |
Height | 18 mm | |
Length | 90.5 mm | |
Product type | Steg |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |