2003370000 | Weidmüller
Insert plate, unshielded, 1 x GFCI, 1 x fuse, 2x data, 1x signal, PC, (L x W x H) 90.5 x 116.5 x 23 mm, 2003370000
Unit Price (€ / pc.)
64.855 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Insertion plate, 2003370000, Weidmüller
Insert plate (installation housing), insert plate, unshielded, 1 x GFCI, 1 x fuse, 2x Data, 1x Signal
Insert plate for installation in housings for the installation of modules.
Technical specifications
Ausführung | ungeschirmt, 1 x GFCI, 1 x Sicherung, 2x Data, 1x Signal | |
Breite | 116.5 mm | |
Höhe | 23 mm | |
Länge | 90.5 mm | |
Material | PC | |
Produkt-Art | Einsatzplatte |
Download
Logistics
Ursprungsland | DE |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |