2004890000 | Weidmüller

Insert plate, unshielded, PC, (L x W x H) 90.5 x 116.5 x 18.5 mm, 2004890000

Order No.: 52P9505
EAN: 4050118389296
MPN:
2004890000
IE-FC-DIP-BP
Series: IE-FC
2004890000 Weidmüller Accessories for Enclosures Image 1
2004890000 Weidmüller Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
17.5644 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
17.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.5644 €

Insertion plate, 2004890000, Weidmüller

Insert plate (installation housing), insert plate, unshielded

Insert plate for installation in housings for the installation of modules.

Technical specifications
Version ungeschirmt
Width 116.5 mm
Height 18.5 mm
Length 90.5 mm
Material PC
Product type Einsatzplatte
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate