2022050000 | Weidmüller
Mounting plate, straight, sheet steel, (W x H x D) 91 x 174 x 1.5 mm, silver, for Klippon TB, 2022050000
Unit Price (€ / pc.)
69.4127 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Mounting plate, 2022050000, Weidmüller
Mounting plate (Housing), Pre-punched, 174 x 91 x 1.5 mm, Sheet steel, Galvanized, Silver, Mounting plate for fixing support rails or components.
Technical specifications
Design | gerade | |
Type of mounting | Schraube | |
Width | 91 mm | |
Colour | silber | |
Suitable for | Klippon TB | |
Height | 174 mm | |
Material | Stahlblech | |
Product type | Montageplatte | |
Depth | 1.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |