2022310000 | Weidmüller

Mounting plate, straight, sheet steel, (W x H x D) 199 x 295 x 1.5 mm, silver, for Klippon TB, 2022310000

Order No.: 52P9927
EAN: 4050118403633
MPN:
2022310000
KTB MOPL 3526 MSZN H
Series: Klippon TB
2022310000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
91.9156 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
91.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.9156 €

Mounting plate, 2022310000, Weidmüller

Mounting plate (Housing), Pre-punched, 295 x 199 x 1.5 mm, Sheet steel, Galvanized, Silver, Mounting plate for fixing support rails or components.

Technical specifications
Bauform gerade
Befestigungsart Schraube
Breite 199 mm
Farbe silber
Geeignet für Klippon TB
Höhe 295 mm
Material Stahlblech
Produkt-Art Montageplatte
Tiefe 1.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes