2022610000 | Weidmüller
Mounting plate, straight, sheet steel, (W x H x D) 419 x 425 x 1.5 mm, silver, for Klippon TB, 2022610000
Unit Price (€ / pc.)
172.55 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Mounting plate, 2022610000, Weidmüller
Mounting plate (Housing), Pre-punched, 425 x 419 x 1.5 mm, Sheet steel, Galvanized, Silver, Mounting plate for fixing support rails or components.
Technical specifications
Bauform | gerade | |
Befestigungsart | Schraube | |
Breite | 419 mm | |
Farbe | silber | |
Geeignet für | Klippon TB | |
Höhe | 425 mm | |
Material | Stahlblech | |
Produkt-Art | Montageplatte | |
Tiefe | 1.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |