2022670000 | Weidmüller

Mounting plate, straight, sheet steel, (W x H x D) 389 x 565 x 12 mm, silver, for Klippon TB, 2022670000

Order No.: 52P9932
EAN: 4050118403565
MPN:
2022670000
KTB MOPL 6245 MSZN H
Series: Klippon TB
2022670000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
251.6017 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
251.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
251.6017 €

Mounting plate, 2022670000, Weidmüller

Mounting plate (Housing), Pre-punched, 565 x 389 x 12 mm, Sheet steel, Galvanized, Silver, Mounting plate for fixing support rails or components.

Technical specifications
Bauform gerade
Befestigungsart Schraube
Breite 389 mm
Farbe silber
Geeignet für Klippon TB
Höhe 565 mm
Material Stahlblech
Produkt-Art Montageplatte
Tiefe 12 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes