2022770000 | Weidmüller
Flange plate, straight, stainless steel, (W x H x D) 100 x 146 x 3 mm, silver, for Klippon TB, 2022770000
Unit Price (€ / pc.)
155.8186 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Flange plate, 2022770000, Weidmüller
Flange plate, Height: 146 mm, Width: 100 mm, Depth: 3 mm, Top, Bottom, grounding flange plate: M6 x 15. Flange plate for housing for mounting components such as cable glands. It is fastened to the housing with screws.
Technical specifications
Bauform | gerade | |
Befestigungsart | Schraube | |
Breite | 100 mm | |
Farbe | silber | |
Geeignet für | Klippon TB | |
Höhe | 146 mm | |
Material | Edelstahl | |
Produkt-Art | Flanschplatte | |
Schutzart (IP) | IP4X | |
Tiefe | 3 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |