2023090000 | Weidmüller

Flange plate, straight, stainless steel, (W x H x D) 117 x 208 x 3 mm, silver, for Klippon TB, 2023090000

Order No.: 52P9939
EAN: 4050118403800
MPN:
2023090000
KTB GP 262615 CD S4 PE
Series: Klippon TB
2023090000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
264.1562 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
264.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
264.1562 €

Flange plate, 2023090000, Weidmüller

Flange plate, Height: 208 mm, Width: 117 mm, Depth: 3 mm, Left, Right, Grounding flange plate: M6 x 15. Flange plate for housing for mounting components such as cable glands. It is fastened to the housing with screws.

Technical specifications
Bauform gerade
Befestigungsart Schraube
Breite 117 mm
Farbe silber
Geeignet für Klippon TB
Höhe 208 mm
Material Edelstahl
Produkt-Art Flanschplatte
Schutzart (IP) IP4X
Tiefe 3 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes