2023620000 | Weidmüller

Flange plate, straight, stainless steel, (W x H x D) 167 x 424 x 3 mm, silver, for Klippon TB, 2023620000

Order No.: 52P9961
EAN: 4050118403596
MPN:
2023620000
KTB GP 484820 CD S4 PE
Series: Klippon TB
2023620000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
346.6113 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
346.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
346.6113 €

Flange plate, 2023620000, Weidmüller

Flange plate, Height: 424 mm, Width: 167 mm, Depth: 3 mm, Left, Right, Grounding flange plate: M6 x 15. Flange plate for housing for mounting components such as cable glands. It is fastened to the housing with screws.

Technical specifications
Bauform gerade
Befestigungsart Schraube
Breite 167 mm
Farbe silber
Geeignet für Klippon TB
Höhe 424 mm
Material Edelstahl
Produkt-Art Flanschplatte
Schutzart (IP) IP4X
Tiefe 3 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes