2023660000 | Weidmüller

Flange plate, straight, stainless steel, (W x H x D) 117 x 344 x 3 mm, silver, for Klippon TB, 2023660000

Order No.: 52P9962
EAN: 4050118404265
MPN:
2023660000
KTB GP 553515 AB S4 PE
Series: Klippon TB
2023660000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
236.81 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
236.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
236.81 €

Flange plate, 2023660000, Weidmüller

Flange plate, Height: 344 mm, Width: 117 mm, Depth: 3 mm, Top, Bottom, grounding flange plate: M6 x 15. Flange plate for housing for mounting components such as cable glands. It is fastened to the housing with screws.

Technical specifications
Bauform gerade
Befestigungsart Schraube
Breite 117 mm
Farbe silber
Geeignet für Klippon TB
Höhe 344 mm
Material Edelstahl
Produkt-Art Flanschplatte
Schutzart (IP) IP4X
Tiefe 3 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes