2024140000 | Weidmüller

Flange plate, straight, stainless steel, (W x H x D) 167 x 341 x 3 mm, silver, for Klippon TB, 2024140000

Order No.: 52P9969
EAN: 4050118404036
MPN:
2024140000
KTB GP 765020 CD S4 PE
Series: Klippon TB
2024140000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
399.4116 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
399.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
399.4116 €

Flange plate, 2024140000, Weidmüller

Flange plate, Height: 341 mm, Width: 167 mm, Depth: 3 mm, Left, Right, grounding flange plate: M6 x 15. Flange plate for housing for mounting components such as cable glands. It is fastened to the housing with screws.

Technical specifications
Design gerade
Type of mounting Schraube
Width 167 mm
Colour silber
Suitable for Klippon TB
Height 341 mm
Material Edelstahl
Product type Flanschplatte
Degree of protection (IP) IP4X
Depth 3 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes