2082460000 | Weidmüller

Enclosure feet, PA, (W x H x D) 7.4 x 51 x 7.4 mm, red, for mounting rail, 2082460000

Order No.: 53P0402
EAN: 4008190223380
MPN:
2082460000
TST 10 SAKC10
Series: TST
2082460000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.8195 € *
Available: 0 pcs.
Available in 6 Days: 2,000 pcs.
Leadtime: On Request **
Total Price:
1,927.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
4.8195 €

Mounting foot, 2082460000, Weidmüller

Mounting foot for mounting rail. Mounting feet are screwed to the wall, for example, in order to mount the mounting rails on them.

Technical specifications
Type of mounting Schraube
Width 7.4 mm
Colour rot
Suitable for Montageschiene
Height 51 mm
Material PA
Product type Gehäusefuß
Depth 7.4 mm
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei