2418620000 | Weidmüller

Swivel lid, straight, PC, (W x H x D) 6.1 x 69.8 x 6.8 mm, black/transparent, for OMNIMATE enclosure, 2418620000

Order No.: 53P0573
EAN: 4032248899142
MPN:
2418620000
CH20M6 C BK 1819
Weidmüller
2418620000 Weidmüller Accessories for Enclosures Image 1
2418620000 Weidmüller Accessories for Enclosures Image 2
2418620000 Weidmüller Accessories for Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3566 €

Swivel cover, 2418620000, Weidmüller

Electronics housing, OMNIMATE housing- CH20M series black, transparent, swivel cover, Width: 6.1 mm

Technical specifications
Design straight
Width 6.1 mm
Colour black/transparent
Suitable for OMNIMATE enclosure
Height 69.8 mm
Material PC
Degree of protection (IP) IP20
Depth 6.8 mm
Accessory Type swivel lid
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes