2418630000 | Weidmüller

Base element, PA, (W x H x D) 22.5 x 109.3 x 107.4 mm, black, for OMNIMATE enclosure, 2418630000

Order No.: 53P0574
EAN: 4032248897742
MPN:
2418630000
CH20M22 B BK/BK
2418630000 Weidmüller Accessories for Enclosures Image 1
2418630000 Weidmüller Accessories for Enclosures Image 2
2418630000 Weidmüller Accessories for Enclosures Image 3
2418630000 Weidmüller Accessories for Enclosures Image 4
Image may differ
Unit Price (€ / pc.)
3.332 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
3.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.332 €

Base element, 2418630000, Weidmüller

Electronics housing, OMNIMATE housing- CH20M series black, Base element, Width: 22.5 mm

Technical specifications
Width 22.5 mm
Colour schwarz
Suitable for OMNIMATE Gehäuse
Height 109.3 mm
Material PA
Product type Basiselement
Degree of protection (IP) IP20
Depth 107.4 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes