2418650000 | Weidmüller

Side element, PA, (W x H x D) 22.5 x 22.8 x 105.5 mm, black, for OMNIMATE enclosure, 2418650000

Order No.: 53P0575
EAN: 4032248899128
MPN:
2418650000
CH20M22 S PPSC BK 2010
2418650000 Weidmüller Accessories for Enclosures Image 1
2418650000 Weidmüller Accessories for Enclosures Image 2
2418650000 Weidmüller Accessories for Enclosures Image 3
2418650000 Weidmüller Accessories for Enclosures Image 4
Image may differ
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
1.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9397 €

Side element, 2418650000, Weidmüller

Electronics housings, OMNIMATE housing- CH20M series black, Side element, Width: 22.5 mm

Technical specifications
Width 22.5 mm
Colour schwarz
Suitable for OMNIMATE Gehäuse
Height 22.8 mm
Material PA
Product type Seitenelement
Degree of protection (IP) IP20
Depth 105.5 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes