2418660000 | Weidmüller
Side element, PA, (W x H x D) 22.5 x 22.8 x 105.5 mm, light blue, for OMNIMATE enclosure, 2418660000
Order No.: 53P0576
EAN: 4032248898923
MPN:
2418660000
CH20M22 S PPSC BL 2013
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Side element, 2418660000, Weidmüller
Electronics housings, OMNIMATE housing- Series CH20M blue, Side element, Width: 22.5 mm
Technical specifications
Width | 22.5 mm | |
Colour | lichtblau | |
Suitable for | OMNIMATE Gehäuse | |
Height | 22.8 mm | |
Material | PA | |
Product type | Seitenelement | |
Degree of protection (IP) | IP20 | |
Depth | 105.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |