2441860000 | Weidmüller
Cover, PA, (L x W x H) 15.5 x 22.5 x 15.5 mm, gray, for OMNIMATE enclosure, 2441860000
Order No.: 53P1418
EAN: 4050118455946
MPN:
2441860000
CH20M22 FC BK SO PAR 1 2010
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
12.8163 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cover, 2441860000, Weidmüller
Electronics housing, OMNIMATE housing- CH20M series, Front element, Closed, Width: 22.5 mm
Technical specifications
Width | 22.5 mm | |
Colour | gray | |
Suitable for | OMNIMATE enclosure | |
Height | 15.5 mm | |
Length | 15.5 mm | |
Material | PA | |
Accessory Type | cover |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |