2519540000 | Weidmüller
EX pressure compensation element, M20, brass, (L x W x H) 22 x 27 x 12 mm, silver, 2519540000
Unit Price (€ / pc.)
53.7166 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Ex metal housing, 2519540000, Weidmüller
Ex pressure compensation elements, M 20, 10 mm, Brass, Nickel-plated, PU: 1 pc. A pressure compensation element ensures good ventilation of the Housing and prevents the formation of condensation water - while maintaining the respective IP protection class. It is installed at the lowest point in the Housing from below.
Technical specifications
Version | M20 | |
Width | 27 mm | |
Colour | silver | |
Height | 12 mm | |
Length | 22 mm | |
Material | brass | |
Degree of protection (IP) | IP66 | |
Accessory Type | EX pressure compensation element |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |