2519570000 | Weidmüller

EX pressure compensation element, M20 x 1.5, stainless steel, (L x W x H) 22 x 27 x 12 mm, silver, 2519570000

Order No.: 53P2659
EAN: 4050118532050
MPN:
2519570000
KLIPPON BDX M20X15 S
Series: BDX
Weidmüller
2519570000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
110.1583 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
110.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.1583 €

Ex metal housing, 2519570000, Weidmüller

Ex pressure compensation elements, M 20, 15 mm, Stainless steel 1.4404 (316 L), PU: 1 pc. A pressure compensation element ensures good ventilation of the housing and prevents the formation of condensation water - while maintaining the respective IP protection class. It is installed at the lowest point in the Housing from below.

Technical specifications
Version M20 x 1.5
Width 27 mm
Colour silver
Height 12 mm
Length 22 mm
Material stainless steel
Degree of protection (IP) IP66
Accessory Type EX pressure compensation element
Logistics
Country of origin GB
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes