2519590000 | Weidmüller

EX pressure compensation element, M25, stainless steel, (L x W x H) 22 x 32 x 12 mm, silver, 2519590000

Order No.: 53P2660
EAN: 4050118532081
MPN:
2519590000
KLIPPON BDX M25 S
Series: BDX
2519590000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
139.349 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
139.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.349 €

Ex metal housing, 2519590000, Weidmüller

Ex pressure compensation elements, M 25, 10 mm, Stainless steel 1.4404 (316 L), PU: 1 pc. A pressure compensation element ensures good ventilation of the housing and prevents the formation of condensation water - while maintaining the respective IP protection class. It is installed at the lowest point in the housing from below.

Technical specifications
Version M25
Width 32 mm
Colour silber
Height 12 mm
Length 22 mm
Material Edelstahl
Product type Ex-Druckausgleichselement
Degree of protection (IP) IP66
Logistics
Country of origin GB
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes