3073050000 | Weidmüller

Mounting plate, straight, sheet steel, (W x H x D) 239 x 67 x 2 mm, silver, 3073050000

Order No.: 53P2816
EAN: 4008190857981
MPN:
3073050000
MOPL K32 STAHL
Series: Klippon K
Weidmüller
3073050000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
34.1649 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 8 Weeks **
Total Price:
34.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
34.1649 €

Mounting plate, 3073050000, WEIDMÜLLER

Klippon K (aluminium empty enclosure), Mounting plate, Height: 67 mm, Width: 239 mm, Depth: 2 mm, Material: Sheet steel, Galvanized, Silver.

Technical specifications
Design straight
Type of mounting screw
Width 239 mm
Colour silver
Height 67 mm
Material sheet steel
Depth 2 mm
Accessory Type mounting plate
Logistics
Country of origin QU
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes