3073060000 | Weidmüller
Mounting plate, straight, sheet steel, (W x H x D) 116 x 68 x 2 mm, silver, 3073060000
Unit Price (€ / pc.)
15.8508 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Mounting plate, 3073060000, Weidmüller
Mounting plate (Housing), Mounting plate, 68 x 116 x 2 mm, Galvanized sheet steel, Zinc-plated, Silver, Mounting plate for fastening support rails or components.
Technical specifications
Design | gerade | |
Type of mounting | Schraube | |
Width | 116 mm | |
Colour | silber | |
Height | 68 mm | |
Material | Stahlblech | |
Product type | Montageplatte | |
Depth | 2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |