3073070000 | Weidmüller
Mounting plate, straight, sheet steel, (W x H x D) 109 x 104 x 2 mm, silver, 3073070000
Unit Price (€ / pc.)
24.871 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Mounting plate, 3073070000, Weidmüller
Mounting plate (Housing), Mounting plate, 104 x 109 x 2 mm, Galvanized sheet steel, Galvanized, Silver, Mounting plate for fastening support rails or components.
Technical specifications
Design | straight | |
Type of mounting | screw | |
Width | 109 mm | |
Colour | silver | |
Height | 104 mm | |
Material | sheet steel | |
Depth | 2 mm | |
Accessory Type | mounting plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |