3073100000 | Weidmüller
Mounting plate, straight, sheet steel, (W x H x D) 145 x 146 x 2 mm, silver, for Klippon K, 3073100000
Unit Price (€ / pc.)
24.7401 € *
Available in 6 Days: 5 pcs. - if ordered today
Mounting plate, 3073100000, Weidmüller
Mounting plate (Housing), Mounting plate, 146 x 145 x 2 mm, Galvanized sheet steel, Zinc-plated, Silver, Mounting plate for fastening support rails or components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Design | straight | |
| Material | sheet steel | |
| Width | 145 mm | |
| Height | 146 mm | |
| Depth | 2 mm | |
| Colour | silver | |
| Type of mounting | screw | |
| Suitable for | Klippon K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |